| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879502-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 20 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879502-5 |
1879502-5
| Heilind Number: | AMP1879502-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879502-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH2512 5% power resistor. With a resistance of 20 KΩ and a power rating of 2 W, this surface mount component is designed for high durability and reliability. Its compact 2512 size and solder termination make it easy to integrate into your PCB layout. Operating at a rated voltage of 250 V, it ensures stable and efficient operation in a variety of applications. Trust in the quality and precision of our thick film resistor to meet your power handling needs with utmost accuracy.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


