| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879502-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879502-6 |
1879502-6
| Heilind Number: | AMP1879502-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879502-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 5% 22K 2W Power Resistor. Boasting a robust 2 W power rating and a precise 22 KΩ resistance, this Surface Mount component guarantees reliable performance in demanding applications. Its compact 2512 size and solder termination make installation a breeze, while the thick film element ensures durability. With a rated voltage of 250 V and RoHS compliance, this resistor is not only high-performing but also environmentally friendly. Upgrade your power circuits with this essential component, perfect for a variety of industrial and electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


