| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879502-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879502-8 |
1879502-8
| Heilind Number: | AMP1879502-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879502-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 5% 27K 2W Power Resistor. This high-quality component, featuring a 2512 size code and thick film element, offers reliable performance in a compact surface mount design. With a resistance of 27 KΩ and a power rating of 2 W, it can handle significant voltage levels, making it ideal for various applications. Its solder termination ensures easy installation, while its RoHS compliance underscores its environmental sustainability. Trust in the durability and precision of this Surface Mount Resistor for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


