| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879503-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 10.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879503-2 |
1879503-2
| Heilind Number: | AMP1879503-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879503-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 10R2 0.2W Power Resistor. This compact 0603-size component features a thick film element, ensuring reliable performance in high-power applications. With a resistance of 10.2 ohms and a tolerance of 1%, it provides precision in voltage regulation. Designed for surface mount installation, it measures 1.6 x .8 x .45 mm, making it perfect for space-constrained setups. Operating at a rated voltage of 50 V, it offers robust protection in demanding environments. Upgrade your electronics with this high-quality resistor, ideal for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


