1879503-3

Heilind Number:AMP1879503-3
Manufacturer:TE Connectivity
Manufacturer Number:1879503-3
ECAD Model:
3D Model

Description:

CRGH0603 1% 10R5 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879503-3
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879503-3

Detailed Description

Enhance your circuitry with our CRGH0603 1% 10R5 0.2W power resistor, boasting a compact 0603 size for seamless surface mount installation. With a resistance of 10.5 Ω and a rated voltage of 50 V, it offers reliable performance in various applications. Crafted with thick film technology and a tolerance of 1%, this resistor ensures precision and stability in your designs. With solder termination and a power rating of .2 W, it's a versatile component for your electronic projects. Measuring 1.6 x .8 x .45 mm, it's space-efficient without compromising on functionality. Explore the possibilities with this essential component for your power management needs.