1879503-6

Heilind Number:AMP1879503-6
Manufacturer:TE Connectivity
Manufacturer Number:1879503-6
ECAD Model:
3D Model

Description:

CRGH0603 1% 11R3 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879503-6
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:11.3 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879503-6

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 11R3 0.2W Power Resistor, a reliable component designed for optimal performance. With a resistance of 11.3 Ω and a power rating of .2 W, this Surface Mount resistor is perfect for a variety of applications. Its compact 0603 size and solder termination make it easy to integrate into your circuit design. Constructed with Thick Film technology, it guarantees precision and stability, with a tight tolerance of 1%. Operating at a rated voltage of 50 V, this resistor ensures efficient power management. RoHS compliant, it meets international standards for environmental responsibility, offering a sustainable solution for your projects. Elevate your electronics with the Surface Mount Resistors, essential components for high-quality circuitry.