| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879503-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 11.8 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879503-8 |
1879503-8
| Heilind Number: | AMP1879503-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879503-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0603 1% 11R8 0.2W Surface Mount Resistor, a compact yet high-performing component for your electronic projects. With a power rating of 0.2W and a resistance of 11.8 Ω, this resistor is designed to handle up to 50V. Its small 0603 size and surface mount termination make it easy to integrate into your circuit board. Made with thick film technology, it offers reliable performance with a tolerance of 1%. Ideal for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


