| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879503-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879503-9 |
1879503-9
| Heilind Number: | AMP1879503-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879503-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% 12R1 0.2W power resistor. Featuring a compact 0603 size and surface mount termination, it's easy to install and perfect for tight spaces. With a resistance of 12.1 Ω and a rated voltage of 50 V, it ensures reliable performance. The thick film element and 1% tolerance guarantee accuracy, while the solder mounting style simplifies assembly. RoHS compliant, it meets environmental standards. Upgrade your device with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


