| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879504-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 107 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879504-1 |
1879504-1
| Heilind Number: | AMP1879504-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879504-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 107R 0.2W Power Resistor. This Surface Mount resistor, measuring 1.6 x .8 x .45 mm, boasts a power rating of .2 W and a tolerance of 1%. Its Thick Film element offers reliable performance, with a resistance of 107 Ω and a rated voltage of 50 V. Designed for easy installation, this component features solder termination and is RoHS compliant. Ideal for a range of applications, it is a must-have for circuit design and maintenance tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


