| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879504-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879504-2 |
1879504-2
| Heilind Number: | AMP1879504-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879504-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 110Ω 0.2W surface mount resistor. This compact yet powerful component, featuring a thick film element, guarantees precise performance with a tight tolerance of 1%. With a rated voltage of 50V and a resistance of 110Ω, it is ideal for a wide range of applications. Its solder termination type and small 0603 size make it easy to integrate, while its surface mount design ensures efficient installation. Trust in its quality and reliability for your circuit needs. Please note that this product is not RoHS compliant. Elevate your designs with the Surface Mount Resistors Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


