| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879504-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 113 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879504-3 |
1879504-3
| Heilind Number: | AMP1879504-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879504-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 1% power resistor, boasting a resistance of 113 ohms and a power rating of 0.2W. This compact 0603-sized component is designed for surface mount installation, offering reliable performance in a tiny 1.6 x 0.8 x 0.45 mm package. With a tolerance of 1% and a rated voltage of 50V, it ensures precise and efficient operation in a variety of electronic applications. Trust in our high-quality thick film resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


