| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879504-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 118 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879504-5 |
1879504-5
| Heilind Number: | AMP1879504-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879504-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 118R 0.2W power resistor. Designed for surface mount applications, this compact yet robust component features a thick film element for reliable operation. With a low tolerance of 1% and a resistance value of 118 ohms, it ensures precise and stable resistance in your electronic designs. Rated for a maximum voltage of 50V, it offers versatility for various power requirements. Trust in our Surface Mount Resistors for efficient and durable performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


