| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879504-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 121 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879504-6 |
1879504-6
| Heilind Number: | AMP1879504-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879504-6 |
| ECAD Model: |
Specifications
Detailed Description
Meet your power resistance needs with our CRGH0603 1% 121R 0.2W Surface Mount Resistor. Designed for efficient performance, this compact 0603-sized resistor features a thick film element, ensuring durability and reliability. With a power rating of 0.2W and a tolerance of 1%, it guarantees precise operation in your circuit. The solder termination type and surface mount mounting style make it easy to install, while its 121 Ω resistance and 50V rated voltage provide ample capacity for various applications. Trust in our high-quality Surface Mount Resistor for optimal performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


