| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879504-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 124 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879504-7 |
1879504-7
| Heilind Number: | AMP1879504-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879504-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 124Ω 0.2W Power Resistor. Featuring a compact 0603 size and Surface Mount termination, this resistor is perfect for space-constrained applications. With a power rating of 0.2W and a tolerance of 1%, it delivers reliable performance in a variety of circuits. The Thick Film element technology ensures durability, while the rated voltage of 50V offers versatility. RoHS compliant and meticulously designed, this Surface Mount Resistor is a high-quality choice for engineering professionals. Upgrade your designs with the precision and efficiency of the CRGH0603.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


