| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879505-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879505-1 |
1879505-1
| Heilind Number: | AMP1879505-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879505-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% surface-mount power resistor. With a power rating of .2W and a resistance of 1.15 KΩ, this compact component is perfect for applications requiring precise voltage control. Its sturdy thick film element and solder termination ensure reliable performance, while the 1% tolerance guarantees accuracy. Measuring just 1.6 x .8 x .45 mm, it's easy to integrate into your circuit board. RoHS compliant and rated for 50V, this resistor is a high-quality choice for demanding environments. Upgrade your design with this essential component for optimal efficiency and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


