| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879505-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879505-2 |
1879505-2
| Heilind Number: | AMP1879505-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879505-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 1K18 0.2W Power Resistor. This sleek and compact component, measuring 1.6 x .8 x .45 mm, offers reliable performance with a resistance of 1.18 KΩ and a power rating of .2 W. Designed for surface mount applications, it ensures easy installation and secure connectivity. With a tolerance of 1% and a rated voltage of 50 V, it guarantees precision and durability in diverse circuit setups. Elevate your design efficiency with this quality Thick Film resistor, an essential for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


