1879505-3

Heilind Number:AMP1879505-3
Manufacturer:TE Connectivity
Manufacturer Number:1879505-3
ECAD Model:
3D Model

Description:

CRGH0603 1% 1K21 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879505-3
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879505-3

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 1K21 0.2W Power Resistor, a reliable and high-performance component for precise resistance applications. This Surface Mount resistor features a compact 0603 size, making it ideal for space-constrained designs. With a resistance of 1.21 KΩ and a power rating of 0.2 W, it can handle up to 50 V, ensuring durability and efficiency. The Thick Film element type guarantees stable performance, while the 1% tolerance allows for accurate circuit control. With two solder terminations and RoHS compliance, this resistor is easy to install and environmentally friendly. Elevate your electronic assemblies with this essential component for power management.