| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879505-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879505-6 |
1879505-6
| Heilind Number: | AMP1879505-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879505-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 1K3 0.2W power resistor. Measuring at a compact 1.6 x .8 x .45mm, this surface mount resistor offers reliable performance with a resistance of 1.3 KΩ and a rated voltage of 50V. Its thick film element ensures durability and accuracy, while the solder termination type facilitates easy installation. With a tolerance of 1%, this component is perfect for precision applications that demand consistent performance. Upgrade your circuit designs with this high-quality power resistor, an essential component for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


