| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879505-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.37 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879505-8 |
1879505-8
| Heilind Number: | AMP1879505-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879505-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0603 1% power resistor, designed for precision performance in surface mount applications. With a resistance rating of 1.37 KΩ and a power rating of 0.2 W, this component is ideal for a variety of electronic circuits. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, ensures a space-efficient installation. Featuring a thick film element, it guarantees reliability and durability. With a tolerance of 1% and a rated voltage of 50 V, this resistor offers consistent and stable operation. Perfect for use in a range of electronic devices, it is a valuable component for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


