1879505-9

Heilind Number:AMP1879505-9
Manufacturer:TE Connectivity
Manufacturer Number:1879505-9
ECAD Model:
3D Model

Description:

CRGH0603 1% 1K4 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879505-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:1.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879505-9

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 1K4 0.2W Power Resistor, a high-quality component designed for precise performance. With a resistance of 1.4 KΩ and a power rating of 0.2 W, it is ideal for a variety of applications. This Surface Mount resistor, featuring a compact 0603 size, is easy to install and offers reliable connectivity. Crafted with Thick Film technology, it guarantees durability and stability. With a tolerance of 1%, you can trust in its accuracy. Rated for 50 V, it ensures efficient power management. RoHS compliant for environmental responsibility, it meets industry standards for sustainability. Elevate your circuit designs with this essential component.