1879506-2

Heilind Number:AMP1879506-2
Manufacturer:TE Connectivity
Manufacturer Number:1879506-2
ECAD Model:
3D Model

Description:

CRGH0603 1% 12K7 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879506-2
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:12.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879506-2

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 12K7 0.2W Surface Mount Resistor. This high-quality component, featuring a 12.7 KΩ resistance and a power rating of .2 W, is designed for reliable performance in various applications. With a compact 0603 size and solder termination, it is easy to integrate onto PCBs. The thick film element and 1% tolerance ensure precision in signal processing. Operating at a rated voltage of 50 V, it offers robust power handling capabilities. RoHS compliant, it meets environmental standards, making it a sustainable choice for your designs. Upgrade your circuitry with this Surface Mount Resistor, a key component in the world of electronics.