| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879506-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879506-5 |
1879506-5
| Heilind Number: | AMP1879506-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879506-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% thick film power resistor. This compact 0603 surface mount component, measuring just 1.6 x .8 x .45 mm, offers a power rating of .2 W and a resistance value of 13.7 KΩ, ensuring reliable operation in various applications. With a tolerance of 1% and rated voltage of 50 V, it guarantees precise and stable performance. Designed for easy installation with solder termination, it is RoHS compliant, meeting environmental standards. Trust in the quality and efficiency of this Surface Mount Resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


