| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879506-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879506-6 |
1879506-6
| Heilind Number: | AMP1879506-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879506-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 14K 0.2W Power Resistor, offering precise performance in a compact 0603 size. With a resistance of 14 KΩ and a power rating of .2 W, this Surface Mount component ensures reliable operation in various applications. Its Thick Film element and 1% tolerance guarantee accuracy, while the solder termination type simplifies installation. RoHS compliant and rated for 50 V, it meets international standards for environmental responsibility. Elevate your design with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


