1879506-9

Heilind Number:AMP1879506-9
Manufacturer:TE Connectivity
Manufacturer Number:1879506-9
ECAD Model:
3D Model

Description:

CRGH0603 1% 15K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879506-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879506-9

Detailed Description

Introducing the CRGH0603 1% 15K 0.2W Surface Mount Resistor, an essential component for precision voltage regulation in electronic circuits. With a resistance rating of 15 KΩ and a power handling capability of .2 W, this compact 0603-sized resistor ensures reliable performance in even the most demanding applications. The thick film element design guarantees stable and accurate resistance values, with a tight tolerance of 1%. Featuring solder termination for easy installation, this resistor is RoHS compliant, making it environmentally friendly. Trust in the CRGH0603 for efficient and consistent power management in your surface mount projects.