| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879507-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879507-1 |
1879507-1
| Heilind Number: | AMP1879507-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879507-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor, boasting a resistance of 133KΩ and a power rating of .2 W. Measuring at a compact 1.6 x .8 x .45 mm, this surface mount component offers reliable performance in a small form factor. With a rated voltage of 50 V and a tolerance of 1%, it ensures precision in your circuit designs. Its thick film element and solder termination make it ideal for a variety of applications, providing durability and ease of installation. Upgrade your setups with this high-quality component, perfect for power management in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


