| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879507-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 137 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879507-2 |
1879507-2
| Heilind Number: | AMP1879507-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879507-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 137K 0.2W Power Resistor. This surface mount component, featuring a thick film element, offers reliable performance with a tolerance of 1%. With a resistance of 137 KΩ and a power rating of .2 W, it is suitable for a variety of applications. Designed for easy installation, it has two solder terminations and measures 1.6 x .8 x .45 mm in size. Trust in its quality and efficiency for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


