1879507-3

Heilind Number:AMP1879507-3
Manufacturer:TE Connectivity
Manufacturer Number:1879507-3
ECAD Model:
3D Model

Description:

CRGH0603 1% 140K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879507-3
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879507-3

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 140K 0.2W Surface Mount Resistor. This compact yet powerful component, featuring a resistance of 140 KΩ and a tolerance of 1%, is designed for precision performance. With a rated voltage of 50 V and a power rating of .2 W, it ensures reliable operation in various applications. The surface mount design, measuring 1.6 x .8 x .45 mm, offers easy installation on PCBs. Crafted with thick film technology, it guarantees durability and stable performance. Perfect for demanding environments, this resistor is a valuable addition to your toolkit.