| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879507-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879507-6 |
1879507-6
| Heilind Number: | AMP1879507-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879507-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH0603 1% Power Resistor. This high-performing component boasts a resistance of 150KΩ and a power rating of 0.2W, making it ideal for a wide range of applications. With a compact 0603 size and surface mount design, it offers seamless integration onto circuit boards. The thick film element ensures durability and reliability, while the 1% tolerance guarantees precise performance. Rated for up to 50V, it delivers consistent results even in demanding environments. Upgrade your assembly process with this top-quality resistor, a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


