| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879507-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 158 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879507-8 |
1879507-8
| Heilind Number: | AMP1879507-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879507-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 158K 0.2W Surface Mount Resistor. This power resistor, with a resistance of 158 KΩ and a power rating of .2 W, is designed for precision performance in electronic applications. Its compact 0603 size and surface mount termination type make it easy to integrate onto PCBs. With a tolerance of 1% and a rated voltage of 50 V, it ensures reliability in diverse operating conditions. RoHS compliance further underscores its quality, making it a dependable choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


