1879507-9

Heilind Number:AMP1879507-9
Manufacturer:TE Connectivity
Manufacturer Number:1879507-9
ECAD Model:
3D Model

Description:

CRGH0603 1% 162K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879507-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:162 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879507-9

Detailed Description

Introducing the CRGH0603 1% 162K 0.2W Power Resistor, a precision component designed for dependable performance in surface mount applications. With a resistance rating of 162 KΩ and a power rating of .2 W, this resistor is ideal for use in various electronic circuits. Its compact 0603 size and solder termination make it easy to install, while its thick film element ensures reliable operation. Meeting strict quality standards, this resistor offers a tolerance of 1% and a rated voltage of 50 V. Whether you're working on a commercial or industrial project, trust in the durability and efficiency of the CRGH0603 resistor for seamless integration into your designs.