| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879508-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879508-1 |
1879508-1
| Heilind Number: | AMP1879508-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879508-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 10R 0.33W Power Resistor. This Surface Mount component, featuring a compact 0805 size, is designed for high performance with a power rating of 0.33 W and a resistance of 10 Ω. Its thick film element ensures durability and reliability, while the 1% tolerance guarantees precision in circuitry. With a rated voltage of 150 V, it is suitable for a wide range of applications. The solder termination type allows for easy installation, making it ideal for use in various electronic devices. Upgrade your designs with the exceptional quality and performance of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


