| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879508-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 10.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879508-2 |
1879508-2
| Heilind Number: | AMP1879508-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879508-2 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0805 1% 10R2 0.33W Power Resistor, a compact and efficient solution for your electronic circuit needs. Measuring just 2 x 1.25 x .55 mm, this Surface Mount resistor is designed for easy integration onto PCBs. With a power rating of .33 W and a resistance of 10.2 Ω, it can handle up to 150 V, ensuring reliable performance. Featuring Thick Film technology and a 1% tolerance, it guarantees precision in signal processing. Ideal for various applications, this resistor is a valuable component in your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


