| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879508-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 10.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879508-3 |
1879508-3
| Heilind Number: | AMP1879508-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879508-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0805 1% 10R5 0.33W Power Resistor, a high-quality component for your electronic projects. With a resistance of 10.5 Ω and a power rating of .33 W, this surface mount resistor is designed for reliable performance in a variety of applications. Its compact 0805 size and solder termination make it easy to install, while its thick film element and 1% tolerance ensure precise and consistent operation. Rated for up to 150 V, it's suitable for use in both low and high voltage circuits. Trust in the durability and efficiency of this Surface Mount Resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


