1879508-5

Heilind Number:AMP1879508-5
Manufacturer:TE Connectivity
Manufacturer Number:1879508-5
ECAD Model:
3D Model

Description:

CRGH0805 1% 11R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879508-5
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:11 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879508-5

Detailed Description

Enhance your electronic projects with our CRGH0805 1% 11R 0.33W power resistor. Designed for optimal performance, this surface mount component boasts a resistance of 11 Ω and a rated voltage of 150 V, making it suitable for a wide range of applications. With a compact size of 0805 and solder termination, it's easy to integrate into your circuit board. The thick film element ensures durability and reliability, while the 1% tolerance guarantees precise operation. RoHS compliant, this resistor is environmentally friendly, making it a responsible choice for your engineering needs. Elevate your designs with our high-quality Surface Mount Resistor.