| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879509-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 107 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879509-1 |
1879509-1
| Heilind Number: | AMP1879509-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879509-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% power resistor, meticulously designed for precision and reliability. With a resistance of 107 ohms and a power rating of 0.33W, this Surface Mount component is perfect for applications requiring high performance in a compact package. Its Thick Film element and solder termination ensure durability and ease of installation, while the 1% tolerance and 150V rating guarantee accurate and stable operation. Measuring just 2 x 1.25 x 0.55 mm, it's ideal for space-constrained designs. Trust in our quality Surface Mount Resistors to elevate your circuitry to the next level.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


