1879509-3

Heilind Number:AMP1879509-3
Manufacturer:TE Connectivity
Manufacturer Number:1879509-3
ECAD Model:
3D Model

Description:

CRGH0805 1% 113R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879509-3
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879509-3

Detailed Description

Enhance your electronic projects with the CRGH0805 1% power resistor, meticulously crafted for precise performance. With a resistance of 113 Ω and a power rating of 0.33 W, this surface mount resistor is ideal for applications requiring reliable voltage control. Its compact 0805 size and solder termination make for easy installation, while the thick film element ensures durability. Operating at a rated voltage of 150 V, it offers stable performance in a variety of environments. Compliant with RoHS standards, it's the perfect choice for environmentally conscious engineering. Elevate your circuit design with the quality and efficiency of this essential component.