| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879509-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 115 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879509-4 |
1879509-4
| Heilind Number: | AMP1879509-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879509-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% 115Ω 0.33W Power Resistor, designed for reliable performance in surface mount applications. Featuring a compact 0805 size and thick film element, this resistor ensures precision and durability. With a tolerance of 1% and a rated voltage of 150V, it guarantees stable operation in diverse electronic setups. Its solder termination and RoHS compliance make it easy to integrate into environmentally conscious projects. Trust in its quality for consistent and efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


