| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879509-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 118 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879509-5 |
1879509-5
| Heilind Number: | AMP1879509-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879509-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, boasting a resistance of 118 ohms and a power rating of 0.33W. This surface-mount component, with dimensions of 2 x 1.25 x 0.55mm, is designed for precision and efficiency. Its thick film element ensures reliable performance, while the 1% tolerance guarantees accuracy. With a rated voltage of 150V, it's suitable for a wide range of applications. Trust in its quality for your circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


