| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879509-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 121 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879509-6 |
1879509-6
| Heilind Number: | AMP1879509-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879509-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, boasting a resistance of 121 Ω and a power rating of 0.33 W. This surface-mount component, measuring 2 x 1.25 x 0.55 mm, is designed for optimal performance in compact spaces. With thick film technology and a 1% tolerance, it ensures precise and reliable operation. Rated for up to 150 V, it is ideal for various applications in the fields of technology and electronics. Upgrade your circuitry with this high-quality, RoHS-compliant power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


