1879509-7

Heilind Number:AMP1879509-7
Manufacturer:TE Connectivity
Manufacturer Number:1879509-7
ECAD Model:
3D Model

Description:

CRGH0805 1% 124R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879509-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:124 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879509-7

Detailed Description

Enhance your electronic projects with the CRGH0805 1% Power Resistor, a high-quality component designed for precision performance. This surface mount resistor features a resistance of 124 Ω, power rating of 0.33 W, and a tolerance of 1%, ensuring reliable operation in a variety of applications. With its compact 0805 size and convenient solder termination, it's easy to integrate into your PCB layout. RoHS compliant and rated for a maximum voltage of 150 V, this resistor meets international standards for environmental responsibility and safety. Trust in its robust construction and thick film element to deliver consistent and accurate results, making it an essential choice for your circuit design needs. Elevate your projects with the Surface Mount Resistors product line, available now.