| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879509-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 127 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879509-8 |
1879509-8
| Heilind Number: | AMP1879509-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879509-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, featuring a resistance of 127 ohms and a power rating of 0.33 watts. This surface-mount component, designed for high-performance applications, ensures reliable operation with a rated voltage of 150V. With its compact 0805 size and solder termination, it offers easy installation on circuit boards. The thick film element guarantees precision and stability, with a tight tolerance of 1%. RoHS compliant, this resistor is an environmentally friendly choice for your designs. Elevate your circuitry with the quality and performance of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


