| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879510-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879510-2 |
1879510-2
| Heilind Number: | AMP1879510-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879510-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% Power Resistor. This compact 0805 size component boasts a power rating of 0.33W, offering reliable performance in a surface mount design. With a resistance of 1.18 KΩ and a tolerance of 1%, it ensures precise operation in various applications. Rated for up to 150V, it's suitable for a wide range of electronic setups. The thick film element and solder termination guarantee durability and easy installation, making it a top choice for professionals. Upgrade your projects with this high-quality component, essential for optimal performance in any design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


