| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879510-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.21 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879510-3 |
1879510-3
| Heilind Number: | AMP1879510-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879510-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% Power Resistor. This high-quality component features a 1.21 KΩ resistance, making it ideal for precision applications. With a power rating of 0.33 W and a rated voltage of 150 V, it ensures reliable performance. The surface mount design and solder termination type streamline installation, while the compact 0805 size saves space. Crafted with thick film technology and boasting a 1% tolerance, this resistor guarantees accuracy. Elevate your electronic projects with this essential component, perfect for a wide range of industrial and DIY applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


