| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879510-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879510-4 |
1879510-4
| Heilind Number: | AMP1879510-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879510-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% 1K24 power resistor, designed for precision performance in surface mount applications. With a power rating of .33W and a resistance of 1.24 KΩ, this thick film element ensures reliable operation at up to 150V. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, offers efficient space utilization. Featuring solder termination, it guarantees secure attachment for seamless integration. With a tolerance of 1%, this resistor delivers accurate results, making it an essential component for a wide range of electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


