1879510-5

Heilind Number:AMP1879510-5
Manufacturer:TE Connectivity
Manufacturer Number:1879510-5
ECAD Model:
3D Model

Description:

CRGH0805 1% 1K27 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879510-5
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:1.27 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879510-5

Detailed Description

Enhance circuit performance with our CRGH0805 1% power resistor, designed for precision and reliability in surface mount applications. With a resistance of 1.27 KΩ and a power rating of 0.33 W, this resistor ensures optimal functionality even in high-voltage environments, rated up to 150 V. Its compact 0805 size, measuring 2 x 1.25 x 0.55 mm, offers versatility in mounting options. Crafted with thick film technology, it guarantees accurate and stable operation, while the 1% tolerance ensures consistent performance. RoHS compliant and featuring solder termination, this component is ideal for various electronic projects requiring high-quality chip resistors. Elevate your designs with the efficiency and durability of our Surface Mount Resistor.