1879510-6

Heilind Number:AMP1879510-6
Manufacturer:TE Connectivity
Manufacturer Number:1879510-6
ECAD Model:
3D Model

Description:

CRGH0805 1% 1K3 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879510-6
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879510-6

Detailed Description

Enhance your circuitry with the CRGH0805 1% 1K3 0.33W Power Resistor, designed for reliable performance in surface mount applications. With a resistance of 1.3 KΩ and a rated voltage of 150 V, this robust component ensures efficient power distribution. The compact 0805 size, measuring at 2 x 1.25 x .55 mm, facilitates easy integration onto PCBs. Crafted with thick film technology, it guarantees precision and stability, while the 1% tolerance level guarantees accuracy. Featuring solder termination and non-RoHS compliance, this resistor is ideal for various electronic systems requiring high power handling capabilities. Upgrade your projects with this essential component and experience seamless functionality.