| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879510-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.37 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879510-8 |
1879510-8
| Heilind Number: | AMP1879510-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879510-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor, designed for precision applications. Featuring a resistance of 1.37 KΩ and a power rating of 0.33 W, this surface mount resistor ensures reliable operation in a compact 0805 package. With a tolerance of 1% and a rated voltage of 150 V, it guarantees accuracy and stability in diverse electronic setups. The thick film element construction and solder termination offer durability and ease of installation, making it ideal for various industrial and commercial projects. Upgrade your design with this high-quality component, meeting the most stringent performance requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


