| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879511-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 13.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879511-4 |
1879511-4
| Heilind Number: | AMP1879511-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879511-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor. Featuring a resistance of 13.3 KΩ and a power rating of 0.33 W, this surface-mount component is designed for precision applications. With a rated voltage of 150 V and a tolerance of 1%, it ensures reliable operation. The compact 0805 size and solder termination make it easy to integrate into your designs. Compliant with RoHS standards, this thick film resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


