1879511-5

Heilind Number:AMP1879511-5
Manufacturer:TE Connectivity
Manufacturer Number:1879511-5
ECAD Model:
3D Model

Description:

CRGH0805 1% 13K7 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879511-5
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:13.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879511-5

Detailed Description

Elevate your electronic projects with the CRGH0805 1% 13K7 0.33W resistor. This high-quality component boasts a surface mount design, making it easy to integrate into your circuitry. With a power rating of 0.33W and a resistance of 13.7 KΩ, it offers reliable performance in various applications. The thick film element ensures durability, while the 1% tolerance guarantees precise operation. Rated for a maximum voltage of 150V, this resistor is suitable for power-sensitive tasks. Its compact 0805 size, measuring at 2 x 1.25 x .55 mm, allows for efficient placement on your PCB. Whether you're a hobbyist or a professional, this resistor is a must-have for your component collection.