| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879511-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879511-6 |
1879511-6
| Heilind Number: | AMP1879511-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879511-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit design with our CRGH0805 1% Thick Film Power Resistor. With a resistance of 14 KΩ and a power rating of .33 W, this surface mount component is perfect for high-performance applications. Its compact 0805 size and solder termination make for easy installation, while its 150 V rated voltage ensures reliable operation. RoHS compliant and boasting a tight tolerance of 1%, this resistor guarantees precision and compliance with environmental standards. Trust in its quality and efficiency for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


